Wurth Elektronik Ferrite Bead 900 μm (Surface) (0805) (EMI Suppression), 10 Ω impedance at 100 MHz

Get a bulk buy discount

Add 8000 more to save 15%

View bulk pricing options

Subtotal (1 reel of 4000 units)*

€504.00

(exc. VAT)

€620.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
4000 - 4000€0.126€504.00-
8000 +€0.107€428.0015%

*price indicative

RS Stock No.:
163-3532
Mfr. Part No.:
742792011
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Ferrite Bead

Package Type

0805

Packaging

Tape & Reel

Impedance at 100 MHz

10Ω

Current Rating

3A

Mount Type

Surface

Sub Type

EMI Suppression

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Depth

1.2mm

Length

2mm

Height

900μm

Maximum DC Resistance

25mΩ

Standards/Approvals

RoHS

Application

Suppression Components

Material

Ferrite

Automotive Standard

AEC-Q200

Series

WE-CBF

COO (Country of Origin):
TW

High-Speed Multilayer Ferrite SMD - WE-CBF Series


Excellent anti-EMI properties and low DC resistance

Placed very close next to the interference source even with smallest size 0402, maximum impedance 1000Ω

Reliable Ni-Sn electrodes

Ideal for data line filtering and voltage de-coupling

High rated current up to 6A

Recommended for reflow soldering

Applications:


High Speed: USB 2.0, IEEE 1394, LVDS

Wide Band: Control signals, RS232, RS422, DC/DC converter, etc.

High Current: Current supply, DC/DC converter etc.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy