Wurth Elektronik Ferrite Bead 1.8 mm (Surface) (2220) (Bead), 100 Ω impedance at 100 MHz, 160 Ω impedance at 1 GHz
- RS Stock No.:
- 163-3996
- Mfr. Part No.:
- 74279224101
- Manufacturer:
- Wurth Elektronik
Subtotal (1 reel of 2000 units)*
€1,682.00
(exc. VAT)
€2,068.00
(inc. VAT)
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | €0.841 | €1,682.00 |
*price indicative
- RS Stock No.:
- 163-3996
- Mfr. Part No.:
- 74279224101
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Package Type | 2220 | |
| Product Type | Ferrite Bead | |
| Impedance at 100 MHz | 100Ω | |
| Packaging | Tape & Reel | |
| Impedance at 1 GHz | 160Ω | |
| Current Rating | 7A | |
| Mount Type | Surface | |
| Sub Type | Bead | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Maximum DC Resistance | 5mΩ | |
| Length | 5.59mm | |
| Depth | 5.08mm | |
| Height | 1.8mm | |
| Standards/Approvals | IPC/JEDEC J-STD-020D | |
| Automotive Standard | AEC-Q200 | |
| Material | Ferrite | |
| Application | EMI Suppression, High Current | |
| Series | WE-MPSB | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Package Type 2220 | ||
Product Type Ferrite Bead | ||
Impedance at 100 MHz 100Ω | ||
Packaging Tape & Reel | ||
Impedance at 1 GHz 160Ω | ||
Current Rating 7A | ||
Mount Type Surface | ||
Sub Type Bead | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Maximum DC Resistance 5mΩ | ||
Length 5.59mm | ||
Depth 5.08mm | ||
Height 1.8mm | ||
Standards/Approvals IPC/JEDEC J-STD-020D | ||
Automotive Standard AEC-Q200 | ||
Material Ferrite | ||
Application EMI Suppression, High Current | ||
Series WE-MPSB | ||
- COO (Country of Origin):
- TW
EMI Multilayer Power Suppression Bead - WE-MPSB Series
Wurth WE-MPSB series Compact SMD suppression bead with high current up to 10.5A
Recommended for reflow soldering
Operating Temperature range: -55°C to +125°C
Very low RDC
Applications in Filter with high inrush current peaks; motor interference suppression; EMI suppression of DC/DC converters and DC power supply; Broadband suppression
Related links
- Wurth Elektronik Ferrite Bead 1.8 mm (Surface) (2220) (Bead) 160 Ω impedance at 1 GHz
- Wurth Elektronik Ferrite Bead 1.8 mm (Surface) (2220) (Ferrite Bead), 180 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 1.8 mm (2220) (Multilayer Chip Bead) 160 Ω impedance at 1 GHz
- Wurth Elektronik Ferrite Bead 1.8 mm (Surface) (High Speed), 150 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 1.8 mm (2220) (Multilayer Chip Bead), 180 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 3.2 mm (Surface) (2220) (Bead) 350 Ω impedance at 300 MHz
- Wurth Elektronik Ferrite Bead 3.2 mm (Surface) (2220) (Bead), 400 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 1.97 mm (Surface) (2220) (Bead) 660 Ω impedance at 300 MHz
