Wurth Elektronik Ferrite Bead 3.2 mm (Surface) (2220) (Bead), 270 Ω impedance at 100 MHz, 350 Ω impedance at 300 MHz

Subtotal (1 bag of 5 units)*

€3.22

(exc. VAT)

€3.96

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,325 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
5 +€0.644€3.22

*price indicative

Packaging Options:
RS Stock No.:
749-8319
Distrelec Article No.:
304-36-212
Mfr. Part No.:
74279224271
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Package Type

2220

Product Type

Ferrite Bead

Impedance at 100 MHz

270Ω

Packaging

Tape & Reel

Impedance at 300 MHz

350Ω

Current Rating

4A

Sub Type

Bead

Mount Type

Surface

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Height

3.2mm

Length

5.59mm

Depth

5.08mm

Standards/Approvals

REACH, RoHS

Maximum DC Resistance

20mΩ

Material

Ferrite

Automotive Standard

AEC-Q200

Series

WE-MPSB

Application

High Current, EMI Suppression

COO (Country of Origin):
TW

EMI Multilayer Power Suppression Bead - WE-MPSB Series


Wurth WE-MPSB series Compact SMD suppression bead with high current up to 10.5A

Recommended for reflow soldering

Operating Temperature range: -55°C to +125°C

Very low RDC

Applications in Filter with high inrush current peaks; motor interference suppression; EMI suppression of DC/DC converters and DC power supply; Broadband suppression

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy