Wurth Elektronik Ferrite Bead 800 μm (Surface) (0603) (Ferrite Bead), 60 Ω impedance at 100 MHz
- RS Stock No.:
- 163-7388
- Mfr. Part No.:
- 74279228600
- Manufacturer:
- Wurth Elektronik
Subtotal (1 reel of 4000 units)*
€1,000.00
(exc. VAT)
€1,240.00
(inc. VAT)
Temporarily out of stock
- Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | €0.25 | €1,000.00 |
*price indicative
- RS Stock No.:
- 163-7388
- Mfr. Part No.:
- 74279228600
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Package Type | 0603 | |
| Product Type | Ferrite Bead | |
| Impedance at 100 MHz | 60Ω | |
| Packaging | Tape & Reel | |
| Current Rating | 5.1A | |
| Mount Type | Surface | |
| Sub Type | Ferrite Bead | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | REACH, RoHS | |
| Maximum DC Resistance | 15mΩ | |
| Length | 1.6mm | |
| Height | 800μm | |
| Depth | 800μm | |
| Application | DC Converter, High Current, Power Supplies | |
| Series | WE-MPSB | |
| Material | Ferrite | |
| Automotive Standard | AEC-Q200 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Package Type 0603 | ||
Product Type Ferrite Bead | ||
Impedance at 100 MHz 60Ω | ||
Packaging Tape & Reel | ||
Current Rating 5.1A | ||
Mount Type Surface | ||
Sub Type Ferrite Bead | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals REACH, RoHS | ||
Maximum DC Resistance 15mΩ | ||
Length 1.6mm | ||
Height 800μm | ||
Depth 800μm | ||
Application DC Converter, High Current, Power Supplies | ||
Series WE-MPSB | ||
Material Ferrite | ||
Automotive Standard AEC-Q200 | ||
- COO (Country of Origin):
- TW
EMI Multilayer Power Suppression Bead - WE-MPSB Series
Wurth WE-MPSB series Compact SMD suppression bead with high current up to 10.5A
Recommended for reflow soldering
Operating Temperature range: -55°C to +125°C
Very low RDC
Applications in Filter with high inrush current peaks; motor interference suppression; EMI suppression of DC/DC converters and DC power supply; Broadband suppression
Related links
- Wurth Elektronik Ferrite Bead 800 μm (Surface) (0603) (Ferrite Bead), 60 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 800 μm (Surface) (0603) (Ferrite Bead), 110 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 800 μm (Surface) (0603) (Ferrite Bead) 40 Ω impedance at 1 GHz
- Wurth Elektronik Ferrite Bead 800 μm (Surface) (0603) (Ferrite Bead) 45 Ω impedance at 1 GHz
- Wurth Elektronik Ferrite Bead 800 μm (Surface) (0603) (EMI Suppression Ferrite Bead), 60 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead (0603), 62 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 600 μm (Surface) 150 μm (Axial Ferrite Bead) 133 Ω impedance
- Wurth Elektronik Ferrite Bead 800 μm (Surface) (0603) (High Current), 300 Ω impedance at 100 MHz
