Murata Ferrite Bead 300 μm (Solder) (0201) (Chip Ferrite Bead), 85.4 Ω impedance at 25 MHz, 400 Ω impedance at 100 MHz,
- RS Stock No.:
- 223-4838
- Mfr. Part No.:
- BLM03HB401SN1D
- Manufacturer:
- Murata
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 100 units)*
€7.90
(exc. VAT)
€9.70
(inc. VAT)
In Stock
- 14,700 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 100 - 400 | €0.079 | €7.90 |
| 500 - 900 | €0.072 | €7.20 |
| 1000 - 1900 | €0.061 | €6.10 |
| 2000 - 4900 | €0.059 | €5.90 |
| 5000 + | €0.051 | €5.10 |
*price indicative
- RS Stock No.:
- 223-4838
- Mfr. Part No.:
- BLM03HB401SN1D
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Package Type | 0201 | |
| Product Type | Ferrite Bead | |
| Impedance at 25 MHz | 85.4Ω | |
| Impedance at 50 MHz | 173Ω | |
| Impedance at 100 MHz | 400Ω | |
| Impedance at 300 MHz | 961Ω | |
| Impedance at 1 GHz | 1850Ω | |
| Current Rating | 150mA | |
| Mount Type | Solder | |
| Sub Type | Chip Ferrite Bead | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Maximum DC Resistance | 1.7Ω | |
| Standards/Approvals | RoHS, REACH | |
| Length | 600μm | |
| Height | 300μm | |
| Material | Ferrite | |
| Series | BLM03H__N | |
| Application | EMI Suppression Filter | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Package Type 0201 | ||
Product Type Ferrite Bead | ||
Impedance at 25 MHz 85.4Ω | ||
Impedance at 50 MHz 173Ω | ||
Impedance at 100 MHz 400Ω | ||
Impedance at 300 MHz 961Ω | ||
Impedance at 1 GHz 1850Ω | ||
Current Rating 150mA | ||
Mount Type Solder | ||
Sub Type Chip Ferrite Bead | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Maximum DC Resistance 1.7Ω | ||
Standards/Approvals RoHS, REACH | ||
Length 600μm | ||
Height 300μm | ||
Material Ferrite | ||
Series BLM03H__N | ||
Application EMI Suppression Filter | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
The Murata BLM03HB series chip ferrite bead has horizontal winding inner coil structure which enables low storage capacitance. It is used in intra-system EMC in cellular phones, EMI counter measure of cellular phones, keyed carrier noise counter measure for cellular phones, EMI counter measure of NotePC/MID, and DSC
Effective in LTE range up to 2.6GHz from 700MHz
Small size
Related links
- Murata Ferrite Bead 0.3 mm (Solder) (0201) (Chip Ferrite Bead) 400 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.3 mm (Solder) (0201) (Chip Ferrite Bead) 120 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.3 mm (Solder) (0201) (Chip Bead), 470 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.3 mm (Surface) (0201) (Chip Ferrite Bead) 400 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.4 mm (Solder) (0201) (Chip Ferrite Bead) 247 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.3 mm (Surface) (0201) (Chip Ferrite Bead), 600 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.3 mm (Surface) (0201) (Chip Ferrite Bead) 120 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.3 mm (Surface) (0201) (Chip Ferrite Bead) 1200 Ω impedance at 100 MHz,
