Murata Ferrite Bead 300 μm (Surface) (0201) (Chip Ferrite Bead), 85.4 Ω impedance at 25 MHz, 400 Ω impedance at 100 MHz,

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
223-4839
Mfr. Part No.:
BLM03HB401SZ1D
Manufacturer:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Package Type

0201

Product Type

Ferrite Bead

Impedance at 25 MHz

85.4Ω

Impedance at 50 MHz

173Ω

Impedance at 100 MHz

400Ω

Packaging

8mm wide Paper Tape

Impedance at 300 MHz

961Ω

Impedance at 1 GHz

1850Ω

Sub Type

Chip Ferrite Bead

Mount Type

Surface

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS, REACH

Height

300μm

Length

600μm

Automotive Standard

AEC-Q200

Application

Automotive Electronics

Material

Ferrite

Series

BLM03H_Z

COO (Country of Origin):
JP
The Murata BLM03HB series chip ferrite bead has horizontal winding inner coil structure which enables low storage capacitance. It is used in intra-system EMC in cellular phones, EMI counter measure of cellular phones, keyed carrier noise counter measure for cellular phones, EMI counter measure of NotePC/MID, and DSC

Effective in LTE range up to 2.6GHz from 700MHz

Small size

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy