Murata Ferrite Bead 850 μm (Surface) (0805) (Chip Ferrite Bead), 178 Ω impedance at 25 MHz, 330 Ω impedance at 100 MHz,
- RS Stock No.:
- 223-4975
- Mfr. Part No.:
- BLM21AG331BH1D
- Manufacturer:
- Murata
Subtotal (1 reel of 4000 units)*
€124.00
(exc. VAT)
€152.00
(inc. VAT)
Temporarily out of stock
- Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | €0.031 | €124.00 |
*price indicative
- RS Stock No.:
- 223-4975
- Mfr. Part No.:
- BLM21AG331BH1D
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Ferrite Bead | |
| Package Type | 0805 | |
| Impedance at 25 MHz | 178Ω | |
| Impedance at 50 MHz | 251Ω | |
| Impedance at 100 MHz | 330Ω | |
| Packaging | Tape & Reel | |
| Impedance at 300 MHz | 340Ω | |
| Impedance at 1 GHz | 148Ω | |
| Current Rating | 10mA | |
| Sub Type | Chip Ferrite Bead | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Height | 850μm | |
| Standards/Approvals | RoHS, REACH | |
| Depth | 1.25mm | |
| Length | 2mm | |
| Maximum DC Resistance | 0.15Ω | |
| Application | General Purpose, EMI Suppression Filter | |
| Automotive Standard | AEC-Q200 | |
| Material | Ferrite | |
| Series | BLM21 | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Ferrite Bead | ||
Package Type 0805 | ||
Impedance at 25 MHz 178Ω | ||
Impedance at 50 MHz 251Ω | ||
Impedance at 100 MHz 330Ω | ||
Packaging Tape & Reel | ||
Impedance at 300 MHz 340Ω | ||
Impedance at 1 GHz 148Ω | ||
Current Rating 10mA | ||
Sub Type Chip Ferrite Bead | ||
Mount Type Surface | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Height 850μm | ||
Standards/Approvals RoHS, REACH | ||
Depth 1.25mm | ||
Length 2mm | ||
Maximum DC Resistance 0.15Ω | ||
Application General Purpose, EMI Suppression Filter | ||
Automotive Standard AEC-Q200 | ||
Material Ferrite | ||
Series BLM21 | ||
- COO (Country of Origin):
- JP
The Murata BLM21AG series chip ferrite bead is designed to function nearly as a resistor at noise frequencies, which greatly reduces the possibility of resonance and leaves signal wave forms undistorted. It is effective in circuits without stable ground lines. It can be used in high current circuits due to its low DC resistance.
Nickel barrier structure of the external electrodes provides excellent solder heat resistance
Operating temperature range from -55 °C to 125 °C
Does not need a connection to ground
Related links
- Murata Ferrite Bead 850 μm (Surface) (0805) (Chip Ferrite Bead) 330 Ω impedance at 100 MHz,
- Murata Ferrite Bead 850 μm (Surface) (0805) (Chip Ferrite Bead) 120 Ω impedance at 100 MHz,
- Murata Ferrite Bead 850 μm (Surface) (0805) (Chip Ferrite Bead) 60 Ω impedance at 100 MHz,
- Murata Ferrite Bead 850 μm (Surface) (0805) (Chip Ferrite Bead) 220 Ω impedance at 100 MHz,
- Murata Ferrite Bead 850 μm (Surface) (0805) (Chip Ferrite Bead) 1000 Ω impedance at 100 MHz,
- Murata Ferrite Bead 850 μm (Surface) (0805) (Chip Ferrite Bead) 600 Ω impedance at 100 MHz,
- Murata Ferrite Bead 850 μm (Surface) (0805) (Chip Ferrite Bead) 30 Ω impedance at 100 MHz,
- Murata Ferrite Bead 850 μm (Surface) (0805) (Chip Ferrite Bead) 330 Ω impedance at 100 MHz,
