Abracon Ferrite Bead 0.85 mm (Surface) (0805) (Multilayer Chip Bead), 60 Ω impedance at 100 MHz

Stock information currently inaccessible
RS Stock No.:
232-7258
Mfr. Part No.:
ACML-0805-600-T
Manufacturer:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Product Type

Ferrite Bead

Package Type

0805

Packaging

Tape & Reel

Impedance at 100 MHz

60Ω

Current Rating

1A

Mount Type

Surface

Sub Type

Multilayer Chip Bead

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Depth

1.25mm

Height

0.85mm

Length

2mm

Maximum DC Resistance

0.05Ω

Automotive Standard

No

Application

Video Equipment, OA Equipment, Communication Equipment, Automotive Electrical Equipment, Audio Equipment

Material

Ferrite

Series

ACML-0805

The Abracon ACML-0805 series of multilayer ferrite chip bead has 60 ohm impedances and 100 MHz frequency.

Multilayer monolithic construction yields high reliability

Nickel barrier terminations provide excellent solder heat resistance

Suitable for flow and RoHS reflow soldering

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy