Wurth Elektronik Ferrite Bead 900 μm (0805) (Multilayer Chip Bead), 600 Ω impedance at 100 MHz
- RS Stock No.:
- 332-586
- Mfr. Part No.:
- 78279220601
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 500 more to save 5%
View bulk pricing optionsSubtotal (1 reel of 50 units)*
€11.85
(exc. VAT)
€14.60
(inc. VAT)
Temporarily out of stock
- Shipping from 15 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 50 - 450 | €0.237 | €11.85 | - |
| 500 - 950 | €0.225 | €11.25 | 5% |
| 1000 - 2450 | €0.208 | €10.40 | 12% |
| 2500 - 4950 | €0.192 | €9.60 | 18% |
| 5000 + | €0.185 | €9.25 | 21% |
*price indicative
- RS Stock No.:
- 332-586
- Mfr. Part No.:
- 78279220601
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Package Type | 0805 | |
| Product Type | Ferrite Bead | |
| Packaging | Tape & Reel | |
| Impedance at 100 MHz | 600Ω | |
| Current Rating | 2.1A | |
| Sub Type | Multilayer Chip Bead | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Maximum DC Resistance | 80mΩ | |
| Height | 900μm | |
| Length | 2mm | |
| Standards/Approvals | RoHS Approval (2011/65/EU&2015/863), REACh Approval Conform or declared ((EC)1907/2006) | |
| Depth | 1.2mm | |
| Series | WE-MPSA | |
| Material | Polystyrene | |
| Automotive Standard | AEC-Q200 Grade 1 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Package Type 0805 | ||
Product Type Ferrite Bead | ||
Packaging Tape & Reel | ||
Impedance at 100 MHz 600Ω | ||
Current Rating 2.1A | ||
Sub Type Multilayer Chip Bead | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Maximum DC Resistance 80mΩ | ||
Height 900μm | ||
Length 2mm | ||
Standards/Approvals RoHS Approval (2011/65/EU&2015/863), REACh Approval Conform or declared ((EC)1907/2006) | ||
Depth 1.2mm | ||
Series WE-MPSA | ||
Material Polystyrene | ||
Automotive Standard AEC-Q200 Grade 1 | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik EMI Multilayer Power Suppression Bead is a high-performance component designed to supress electromagnetic interference in power electronics. It features a wide band and high-speed design, Ideal for high-current applications.
Evaluated with AWG26 cables
RoHS compliant
Halogen Free and REACH approved
Operating temperature is -25 degree Celsius to 125 degree Celsius
Related links
- Wurth Elektronik Ferrite Bead 900 μm (0805) (Multilayer Chip Bead), 600 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 900 μm (0805) (Multilayer Chip Bead), 80 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 900 μm (0805) (Multilayer Chip Bead), 320 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 1.1 mm (1206) (Multilayer Chip Bead), 600 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 2.28 mm (1612) (Multilayer Chip Bead), 56 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 1.8 mm (2220) (Multilayer Chip Bead), 250 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 1.1 mm (1206) (Multilayer Chip Bead), 280 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 2.28 mm (3312) (Multilayer Chip Bead), 100 Ω impedance at 100 MHz
