TE Connectivity Ferrite Bead 500 μm (Surface) (0402), 70 Ω impedance at 100 MHz
- RS Stock No.:
- 245-5620
- Mfr. Part No.:
- BMC1EY0070AN
- Manufacturer:
- TE Connectivity
Get a bulk buy discount
Add 100 more to save 23%
View bulk pricing optionsSubtotal (1 tape of 10 units)*
€0.47
(exc. VAT)
€0.58
(inc. VAT)
Last RS stock
- Final 9,670 unit(s), ready to ship from another location
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | €0.047 | €0.47 | - |
| 100 - 990 | €0.036 | €0.36 | 23% |
| 1000 - 2490 | €0.031 | €0.31 | 34% |
| 2500 - 4990 | €0.028 | €0.28 | 40% |
| 5000 + | €0.024 | €0.24 | 48% |
*price indicative
- RS Stock No.:
- 245-5620
- Mfr. Part No.:
- BMC1EY0070AN
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Package Type | 0402 | |
| Product Type | Ferrite Bead | |
| Impedance at 100 MHz | 70Ω | |
| Packaging | Tape & Reel | |
| Current Rating | 200mA | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Height | 500μm | |
| Depth | 500μm | |
| Length | 1mm | |
| Maximum DC Resistance | 0.4Ω | |
| Automotive Standard | No | |
| Series | BMC | |
| Material | Ferrite Bead | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Package Type 0402 | ||
Product Type Ferrite Bead | ||
Impedance at 100 MHz 70Ω | ||
Packaging Tape & Reel | ||
Current Rating 200mA | ||
Mount Type Surface | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Height 500μm | ||
Depth 500μm | ||
Length 1mm | ||
Maximum DC Resistance 0.4Ω | ||
Automotive Standard No | ||
Series BMC | ||
Material Ferrite Bead | ||
- COO (Country of Origin):
- TW
The TE Connectivity BMC series ferrite bead having 70Ω of impedance characteristics. The chip bead have a monolithic inorganic material construction that minimizes the effect of electromagnetic interference. It has tolerance of ±25%.
Effective EMI protection
Low DC resistance
High soldering heat resistance
Related links
- TE Connectivity Ferrite Bead 500 μm (Surface) (0402), 70 Ω impedance at 100 MHz
- TE Connectivity Ferrite Bead 500 μm (Surface) (0402), 120 Ω impedance at 100 MHz
- TE Connectivity Ferrite Bead 500 μm (Surface) (0402), 40 Ω impedance at 100 MHz
- TE Connectivity Ferrite Bead 500 μm (Surface) (0402), 30 Ω impedance at 100 MHz
- TE Connectivity Ferrite Bead 500 μm (Surface) (0402), 300 Ω impedance at 100 MHz
- TE Connectivity Ferrite Bead 500 μm (Surface) (0402), 430 Ω impedance at 100 MHz
- TE Connectivity Ferrite Bead 500 μm (Surface) (0402), 330 Ω impedance at 100 MHz
- TE Connectivity Ferrite Bead 500 μm (Surface) (0402), 500 Ω impedance at 100 MHz
