TE Connectivity Ferrite Bead (0402)
- RS Stock No.:
- 245-5624
- Mfr. Part No.:
- BMC1EY0100AN
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 245-5624
- Mfr. Part No.:
- BMC1EY0100AN
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ferrite Bead | |
| Package Type | 0402 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ferrite Bead | ||
Package Type 0402 | ||
- COO (Country of Origin):
- TW
The TE Connectivity BMC series ferrite bead having 100Ω of impedance characteristics. The chip bead have a monolithic inorganic material construction that minimizes the effect of electromagnetic interference. It has tolerance of ±25%.
Effective EMI protection
Low DC resistance
High soldering heat resistance
Related links
- TE Connectivity Ferrite Bead (0402)
- TE Connectivity Ferrite Bead 0.5 mm (Surface) (0402), 70 Ω impedance at 100 MHz
- TE Connectivity Ferrite Bead 0.5 mm (Surface) (0402), 430 Ω impedance at 100 MHz
- TE Connectivity Ferrite Bead 0.5 mm (Surface) (0402), 120 Ω impedance at 100 MHz
- TE Connectivity Ferrite Bead 0.5 mm (Surface) (0402), 240 Ω impedance at 100 MHz
- TE Connectivity Ferrite Bead 0.5 mm (Surface) (0402), 40 Ω impedance at 100 MHz
- TE Connectivity Ferrite Bead 0.5 mm (Surface) (0402), 30 Ω impedance at 100 MHz
- TE Connectivity Ferrite Bead 0.5 mm (Surface) (0402), 220 Ω impedance at 100 MHz
