TE Connectivity Ferrite Bead 500 μm (Surface) (0402), 300 Ω impedance at 100 MHz

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
245-5638
Mfr. Part No.:
BMC1EY0300AN
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Package Type

0402

Product Type

Ferrite Bead

Impedance at 100 MHz

300Ω

Packaging

Tape & Reel

Current Rating

100mA

Mount Type

Surface

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Maximum DC Resistance

0.75Ω

Length

1mm

Height

500μm

Standards/Approvals

RoHS

Depth

500μm

Material

Ferrite Bead

Automotive Standard

No

Series

BMC

COO (Country of Origin):
TW
The TE Connectivity BMC series ferrite bead having 300Ω of impedance characteristics. The chip bead have a monolithic inorganic material construction that minimizes the effect of electromagnetic interference. It has tolerance of ±25%.

Effective EMI protection

Low DC resistance

High soldering heat resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy