TE Connectivity Ferrite Bead 300 μm (Surface) (0201), 100 Ω impedance at 100 MHz
- RS Stock No.:
- 245-5670
- Mfr. Part No.:
- BMC1HY0100AN
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 245-5670
- Mfr. Part No.:
- BMC1HY0100AN
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Package Type | 0201 | |
| Product Type | Ferrite Bead | |
| Packaging | Tape & Reel | |
| Impedance at 100 MHz | 100Ω | |
| Current Rating | 200mA | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Depth | 300μm | |
| Length | 600μm | |
| Maximum DC Resistance | 0.4Ω | |
| Height | 300μm | |
| Material | Ferrite Bead | |
| Automotive Standard | No | |
| Series | BMC | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Package Type 0201 | ||
Product Type Ferrite Bead | ||
Packaging Tape & Reel | ||
Impedance at 100 MHz 100Ω | ||
Current Rating 200mA | ||
Mount Type Surface | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Depth 300μm | ||
Length 600μm | ||
Maximum DC Resistance 0.4Ω | ||
Height 300μm | ||
Material Ferrite Bead | ||
Automotive Standard No | ||
Series BMC | ||
- COO (Country of Origin):
- TW
The TE Connectivity BMC series ferrite bead having 100Ω of impedance characteristics. The chip bead have a monolithic inorganic material construction that minimizes the effect of electromagnetic interference. It has tolerance of ±25%.
Effective EMI protection
Low DC resistance
High soldering heat resistance
Related links
- TE Connectivity Ferrite Bead 300 μm (Surface) (0201), 100 Ω impedance at 100 MHz
- TE Connectivity Ferrite Bead 300 μm (Surface) (0201), 220 Ω impedance at 100 MHz
- TE Connectivity Ferrite Bead 300 μm (Surface) (0201), 70 Ω impedance at 100 MHz
- TE Connectivity Ferrite Bead 300 μm (Surface) (0201), 150 Ω impedance at 100 MHz
- TE Connectivity Ferrite Bead 300 μm (Surface) (0201), 120 Ω impedance at 100 MHz
- TE Connectivity Ferrite Bead 800 μm (Surface) (0603) (Ferrite Bead), 300 Ω impedance at 100 MHz
- TE Connectivity Ferrite Bead 800 μm (Surface) (0603), 300 Ω impedance at 100 MHz
- TE Connectivity Ferrite Bead 900 μm (Surface) (0805), 300 Ω impedance at 100 MHz
