TE Connectivity Ferrite Bead 0.8 mm (Surface) (0603), 1000 Ω impedance at 100 MHz

Subtotal (1 reel of 4000 units)*

€168.00

(exc. VAT)

€208.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
4000 +€0.042€168.00

*price indicative

RS Stock No.:
245-5724
Mfr. Part No.:
BMC1JY1000AN1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Package Type

0603

Product Type

Ferrite Bead

Packaging

Tape & Reel

Impedance at 100 MHz

1000Ω

Current Rating

800mA

Mount Type

Surface

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Length

1.6mm

Depth

0.8mm

Standards/Approvals

RoHS

Height

0.8mm

Maximum DC Resistance

0.25Ω

Material

Ferrite Bead

Series

BMC

Automotive Standard

No

COO (Country of Origin):
TW
The TE Connectivity BMC series ferrite bead having 1000Ω of impedance characteristics. The chip bead have a monolithic inorganic material construction that minimizes the effect of electromagnetic interference. It has tolerance of ±25%.

Effective EMI protection

Low DC resistance

High soldering heat resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy