TE Connectivity Ferrite Bead 0.8 mm (Surface) (0603), 1000 Ω impedance at 100 MHz
- RS Stock No.:
- 245-5725
- Mfr. Part No.:
- BMC1JY1000AN1
- Manufacturer:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
€0.95
(exc. VAT)
€1.17
(inc. VAT)
In Stock
- 7,200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 90 | €0.095 | €0.95 |
| 100 - 490 | €0.077 | €0.77 |
| 500 - 990 | €0.071 | €0.71 |
| 1000 - 1990 | €0.068 | €0.68 |
| 2000 + | €0.06 | €0.60 |
*price indicative
- RS Stock No.:
- 245-5725
- Mfr. Part No.:
- BMC1JY1000AN1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ferrite Bead | |
| Package Type | 0603 | |
| Impedance at 100 MHz | 1000Ω | |
| Packaging | Tape & Reel | |
| Current Rating | 800mA | |
| Mount Type | Surface | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 1.6mm | |
| Maximum DC Resistance | 0.25Ω | |
| Standards/Approvals | RoHS | |
| Depth | 0.8mm | |
| Height | 0.8mm | |
| Automotive Standard | No | |
| Series | BMC | |
| Material | Ferrite Bead | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ferrite Bead | ||
Package Type 0603 | ||
Impedance at 100 MHz 1000Ω | ||
Packaging Tape & Reel | ||
Current Rating 800mA | ||
Mount Type Surface | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Length 1.6mm | ||
Maximum DC Resistance 0.25Ω | ||
Standards/Approvals RoHS | ||
Depth 0.8mm | ||
Height 0.8mm | ||
Automotive Standard No | ||
Series BMC | ||
Material Ferrite Bead | ||
- COO (Country of Origin):
- TW
The TE Connectivity BMC series ferrite bead having 1000Ω of impedance characteristics. The chip bead have a monolithic inorganic material construction that minimizes the effect of electromagnetic interference. It has tolerance of ±25%.
Effective EMI protection
Low DC resistance
High soldering heat resistance
Related links
- TE Connectivity Ferrite Bead 0.8 mm (Surface) (0603), 1000 Ω impedance at 100 MHz
- TE Connectivity Ferrite Bead 0.8 mm (Surface) (0603), 52 Ω impedance at 100 MHz
- TE Connectivity Ferrite Bead 0.8 mm (Surface) (0603), 80 Ω impedance at 100 MHz
- TE Connectivity Ferrite Bead 0.8 mm (Surface) (0603), 300 Ω impedance at 100 MHz
- TE Connectivity Ferrite Bead 0.8 mm (Surface) (0603), 1500 Ω impedance at 100 MHz
- TE Connectivity Ferrite Bead 0.8 mm (Surface) (0603), 100 Ω impedance at 100 MHz
- TE Connectivity Ferrite Bead 0.8 mm (Surface) (0603), 120 Ω impedance at 100 MHz
- TE Connectivity Ferrite Bead 0.8 mm (Surface) (0603), 420 Ω impedance at 100 MHz
