TE Connectivity Ferrite Bead 1.1 mm (Surface) (1204), 31 Ω impedance at 100 MHz

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
245-5781
Mfr. Part No.:
BMC2CY0031AN
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Package Type

1204

Product Type

Ferrite Bead

Impedance at 100 MHz

31Ω

Packaging

Tape & Reel

Current Rating

800mA

Mount Type

Surface

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Length

3.2mm

Height

1.1mm

Maximum DC Resistance

0.15Ω

Standards/Approvals

RoHS

Depth

1.6mm

Material

Ferrite Bead

Series

BMC

Automotive Standard

No

COO (Country of Origin):
TW
The TE Connectivity BMC series ferrite bead having 31Ω of impedance characteristics. The chip bead have a monolithic inorganic material construction that minimizes the effect of electromagnetic interference. It has tolerance of ±25%.

Effective EMI protection

Low DC resistance

High soldering heat resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy