Bourns Ferrite Bead 800 μm (Surface) (0603) (EMI Filter & Protection), 65 Ω impedance at 25 MHz, 150 Ω impedance at 100
- RS Stock No.:
- 259-5782
- Mfr. Part No.:
- MH1608-151T
- Manufacturer:
- Bourns
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 259-5782
- Mfr. Part No.:
- MH1608-151T
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Ferrite Bead | |
| Height | 800 μm | |
| Mount Type | Surface | |
| Package Type | 0603 | |
| Sub Type | EMI Filter & Protection | |
| Impedance at 25 MHz | 65 Ω | |
| Impedance at 100 MHz | 150 Ω | |
| Impedance at 300 MHz | 205 Ω | |
| Application | Ic Power Line, Power Supplies, Signal Line | |
| Automotive Standard | No | |
| Current Rating | 2.5 A | |
| Depth | 700 μm | |
| Impedance at 50 MHz | 105 Ω | |
| Length | 1.6 mm | |
| Material | Ferrite | |
| Maximum DC Resistance | 40 mΩ | |
| Maximum Operating Temperature | 125 °C | |
| Minimum Operating Temperature | -25 °C | |
| Packaging | Reel | |
| Pin Count | 2 | |
| Series | MH | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Ferrite Bead | ||
Height 800 μm | ||
Mount Type Surface | ||
Package Type 0603 | ||
Sub Type EMI Filter & Protection | ||
Impedance at 25 MHz 65 Ω | ||
Impedance at 100 MHz 150 Ω | ||
Impedance at 300 MHz 205 Ω | ||
Application Ic Power Line, Power Supplies, Signal Line | ||
Automotive Standard No | ||
Current Rating 2.5 A | ||
Depth 700 μm | ||
Impedance at 50 MHz 105 Ω | ||
Length 1.6 mm | ||
Material Ferrite | ||
Maximum DC Resistance 40 mΩ | ||
Maximum Operating Temperature 125 °C | ||
Minimum Operating Temperature -25 °C | ||
Packaging Reel | ||
Pin Count 2 | ||
Series MH | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Bourns Electronics MH1608 series high current chip ferrite bead has 1 x 0.5 x 0.5 mm dimensions and 5.0 ampere maximum IDC.
Compact size
High current
Wide impedance range
RoHS compliant and halogen free
Related links
- Bourns Ferrite Bead 800 μm (Surface) (0603) (EMI Filter & Protection) 150 Ω impedance at 100
- Bourns Ferrite Bead 800 μm (Surface) (0603) (EMI Filter & Protection) 120 Ω impedance at 100
- Bourns Ferrite Bead 800 μm (Surface) (0603) (EMI Filter & Protection) 30 Ω impedance at 100
- Bourns Ferrite Bead 700 μm (Surface) (0603) (EMI Filter & Protection) 121 Ω impedance at 100
- Bourns Ferrite Bead 800 μm (Surface) (0603) (EMI Filter & Protection) 100 Ω impedance at 100
- Bourns Ferrite Bead 800 μm (Surface) (0603) (EMI Filter & Protection) 60 Ω impedance at 100
- Bourns Ferrite Bead 800 μm (Surface) (0603) (EMI Filter & Protection) 300 Ω impedance at 100
- Bourns Ferrite Bead 800 μm (Surface) (0603) (EMI Filter & Protection) 80 Ω impedance at 100
