Bourns Ferrite Bead 800 μm (Surface) (0603) (EMI Filter & Protection), 15 Ω impedance at 25 MHz, 30 Ω impedance at 100

Get a bulk buy discount

Add 8000 more to save €0.00

View bulk pricing options

Subtotal (1 reel of 4000 units)*

€80.00

(exc. VAT)

€80.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
4000 - 4000€0.02€80.00-
8000 +€0.02€80.00-

*price indicative

RS Stock No.:
259-5786
Mfr. Part No.:
MH1608-300T
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Ferrite Bead

Package Type

0603

Impedance at 25 MHz

15Ω

Impedance at 50 MHz

22Ω

Impedance at 100 MHz

30Ω

Packaging

Reel

Impedance at 300 MHz

38Ω

Current Rating

5A

Sub Type

EMI Filter & Protection

Mount Type

Surface

Pin Count

2

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Length

1.6mm

Maximum DC Resistance

10mΩ

Depth

700μm

Height

800μm

Material

Ferrite

Series

MH

Automotive Standard

No

Application

Signal Line, Power Supplies, Ic Power Line

COO (Country of Origin):
CN
The Bourns Electronics MH1608 series high current chip ferrite bead has 1 x 0.5 x 0.5 mm dimensions and 5.0 ampere maximum IDC.

Compact size

High current

Wide impedance range

RoHS compliant and halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy