Bourns Ferrite Bead 1.6 mm (Surface) (1806) (EMI Filter & Protection), 35 Ω impedance at 25 MHz, 60 Ω impedance at 100

Subtotal (1 reel of 2000 units)*

€228.00

(exc. VAT)

€280.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 +€0.114€228.00

*price indicative

RS Stock No.:
262-9153
Mfr. Part No.:
MH4516-600Y
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Package Type

1806

Product Type

Ferrite Bead

Impedance at 25 MHz

35Ω

Impedance at 50 MHz

45Ω

Packaging

Reel

Impedance at 100 MHz

60Ω

Impedance at 300 MHz

78Ω

Current Rating

6A

Mount Type

Surface

Sub Type

EMI Filter & Protection

Minimum Operating Temperature

-25°C

Pin Count

2

Maximum Operating Temperature

125°C

Height

1.6mm

Depth

1.8mm

Maximum DC Resistance

10mΩ

Length

4.5mm

Standards/Approvals

RoHS

Application

Ic Power Line, Power Supplies, Signal Line

Automotive Standard

No

Series

MH

Material

Ferrite

COO (Country of Origin):
CN
The Bourns high current chip ferrite beads has high resistance to heat and humidity. It is used in power supply lines, IC power lines and signal lines.

Resistance to mechanical shock and pressure

Accurate dimensions for automatic surface mounting

RoHS compliant and halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy