Bourns Ferrite Bead 1.6 mm (Surface) (1806) (EMI Filter & Protection), 35 Ω impedance at 25 MHz, 60 Ω impedance at 100
- RS Stock No.:
- 262-9154
- Mfr. Part No.:
- MH4516-600Y
- Manufacturer:
- Bourns
Subtotal (1 tape of 10 units)*
€1.52
(exc. VAT)
€1.87
(inc. VAT)
In Stock
- Plus 1,340 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 + | €0.152 | €1.52 |
*price indicative
- RS Stock No.:
- 262-9154
- Mfr. Part No.:
- MH4516-600Y
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Ferrite Bead | |
| Package Type | 1806 | |
| Impedance at 25 MHz | 35Ω | |
| Impedance at 50 MHz | 45Ω | |
| Packaging | Reel | |
| Impedance at 100 MHz | 60Ω | |
| Impedance at 300 MHz | 78Ω | |
| Current Rating | 6A | |
| Mount Type | Surface | |
| Sub Type | EMI Filter & Protection | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 4.5mm | |
| Maximum DC Resistance | 10mΩ | |
| Depth | 1.8mm | |
| Standards/Approvals | RoHS | |
| Height | 1.6mm | |
| Application | Ic Power Line, Power Supplies, Signal Line | |
| Automotive Standard | No | |
| Series | MH | |
| Material | Ferrite | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Ferrite Bead | ||
Package Type 1806 | ||
Impedance at 25 MHz 35Ω | ||
Impedance at 50 MHz 45Ω | ||
Packaging Reel | ||
Impedance at 100 MHz 60Ω | ||
Impedance at 300 MHz 78Ω | ||
Current Rating 6A | ||
Mount Type Surface | ||
Sub Type EMI Filter & Protection | ||
Pin Count 2 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 125°C | ||
Length 4.5mm | ||
Maximum DC Resistance 10mΩ | ||
Depth 1.8mm | ||
Standards/Approvals RoHS | ||
Height 1.6mm | ||
Application Ic Power Line, Power Supplies, Signal Line | ||
Automotive Standard No | ||
Series MH | ||
Material Ferrite | ||
- COO (Country of Origin):
- CN
The Bourns high current chip ferrite beads has high resistance to heat and humidity. It is used in power supply lines, IC power lines and signal lines.
Resistance to mechanical shock and pressure
Accurate dimensions for automatic surface mounting
RoHS compliant and halogen free
Related links
- Bourns Ferrite Bead 1.6 mm (Surface) (1806) (EMI Filter & Protection) 60 Ω impedance at 100
- Bourns Ferrite Bead 1.6 mm (Surface) (1806) (EMI Filter & Protection) 75 Ω impedance at 100
- Bourns Ferrite Bead 1.6 mm (Surface) (1806) (EMI Filter & Protection) 80 Ω impedance at 100
- Bourns Ferrite Bead 1.1 mm (Surface) (1206) (EMI Filter & Protection) 60 Ω impedance at 100
- Wurth Elektronik Ferrite Bead 1.6 mm (Surface) (1806) (EMI Suppression), 850 Ω impedance at 100 MHz
- Bourns Ferrite Bead 700 μm (Surface) (0805) (EMI Filter & Protection) 60 Ω impedance at 100
- Murata Ferrite Bead 1.6 mm (Surface) (1806) (Chip Ferrite Bead), 180 Ω impedance at 100 MHz
- Murata Ferrite Bead 1.6 mm (Surface) (1806) (Chip Ferrite Bead), 60 Ω impedance at 100 MHz
