Bourns Ferrite Bead 1.5 mm (Surface) (1812) (EMI Filter & Protection), 125 Ω impedance at 25 MHz, 1300 Ω impedance at
- RS Stock No.:
- 262-9166
- Mfr. Part No.:
- MH4532-132Y
- Manufacturer:
- Bourns
Subtotal (1 tape of 10 units)*
€8.34
(exc. VAT)
€10.26
(inc. VAT)
Temporarily out of stock
- Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 + | €0.834 | €8.34 |
*price indicative
- RS Stock No.:
- 262-9166
- Mfr. Part No.:
- MH4532-132Y
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Ferrite Bead | |
| Package Type | 1812 | |
| Impedance at 25 MHz | 125Ω | |
| Impedance at 50 MHz | 320Ω | |
| Impedance at 100 MHz | 1300Ω | |
| Packaging | Reel | |
| Impedance at 300 MHz | 125Ω | |
| Current Rating | 3A | |
| Sub Type | EMI Filter & Protection | |
| Mount Type | Surface | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Maximum DC Resistance | 60mΩ | |
| Height | 1.5mm | |
| Depth | 3.4mm | |
| Length | 4.5mm | |
| Application | Signal Line, Power Supplies, Ic Power Line | |
| Automotive Standard | No | |
| Series | MH | |
| Material | Ferrite | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Ferrite Bead | ||
Package Type 1812 | ||
Impedance at 25 MHz 125Ω | ||
Impedance at 50 MHz 320Ω | ||
Impedance at 100 MHz 1300Ω | ||
Packaging Reel | ||
Impedance at 300 MHz 125Ω | ||
Current Rating 3A | ||
Sub Type EMI Filter & Protection | ||
Mount Type Surface | ||
Pin Count 2 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Maximum DC Resistance 60mΩ | ||
Height 1.5mm | ||
Depth 3.4mm | ||
Length 4.5mm | ||
Application Signal Line, Power Supplies, Ic Power Line | ||
Automotive Standard No | ||
Series MH | ||
Material Ferrite | ||
- COO (Country of Origin):
- CN
The Bourns high current chip ferrite beads has high resistance to heat and humidity. It is used in power supply lines, IC power lines and signal lines.
Resistance to mechanical shock and pressure
Accurate dimensions for automatic surface mounting
RoHS compliant and halogen free
Related links
- Bourns Ferrite Bead 1.5 mm (Surface) (1812) (EMI Filter & Protection) 1300 Ω impedance at
- Bourns Ferrite Bead 1.5 mm (Surface) (1812) (EMI Filter & Protection) 80 Ω impedance at 100
- Bourns Ferrite Bead 1.5 mm (Surface) (1812) (EMI Filter & Protection) 130 Ω impedance at 100
- Bourns Ferrite Bead 1.5 mm (Surface) (1812) (EMI Filter & Protection) 120 Ω impedance at 100
- Bourns Ferrite Bead 1.5 mm (Surface) (EMI Filter & Protection) 150 Ω impedance at 100 MHz,
- Bourns Ferrite Bead 800 μm (Surface) (0603) (EMI Filter & Protection) 300 Ω impedance at 100
- Bourns Ferrite Bead 1.1 mm (Surface) (1206) (EMI Filter & Protection) 75 Ω impedance at 100
- Bourns Ferrite Bead 1.1 mm (Surface) (1206) (EMI Filter & Protection) 30 Ω impedance at 100
