Wurth Elektronik Ferrite Bead (Cable) 7.5 mm (Axial) (EMI Suppression), 71 Ω impedance at 25 MHz, 108 Ω impedance at 100

Get a bulk buy discount

Add 50 more to save 12%

View bulk pricing options

Subtotal (1 tape of 10 units)*

€5.52

(exc. VAT)

€6.79

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,760 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
10 - 40€0.552€5.52-
50 - 90€0.484€4.8412%
100 - 190€0.457€4.5717%
200 - 490€0.395€3.9528%
500 +€0.366€3.6633%

*price indicative

RS Stock No.:
265-1657
Distrelec Article No.:
304-42-206
Mfr. Part No.:
74270020
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Package Type

Axial

Product Type

Ferrite Bead

Impedance at 25 MHz

71Ω

Impedance at 100 MHz

108Ω

Packaging

Bulk

Mount Type

Cable

Sub Type

EMI Suppression

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

125°C

Standards/Approvals

REACH, RoHS

Length

7.5mm

Diameter

7.5mm

Application

Broadband Suppression

Automotive Standard

No

Material

Ferrite

Series

WE-SAFB

The Wurth Elektronik EMI suppression ferrite beads are used to suppress high frequency interference or noise within the electronic circuit. It is made up of 3 W 800 ferrite material and it can incorporate maximum cable diameter of 2.2 mm.

Operating temperature range is -25°C to 125°C

RoHS compliant

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy