Wurth Elektronik Ferrite Bead 5.1 mm (2220) (Ferrite Bead), 160 Ω impedance at 100 MHz

Subtotal (1 reel of 2000 units)*

€1,640.00

(exc. VAT)

€2,020.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 +€0.82€1,640.00

*price indicative

RS Stock No.:
270-0816
Mfr. Part No.:
7427928161
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Ferrite Bead

Package Type

2220

Impedance at 100 MHz

160Ω

Packaging

Tape & Reel

Current Rating

5A

Sub Type

Ferrite Bead

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Length

1.8mm

Height

5.1mm

Maximum DC Resistance

0.01Ω

Standards/Approvals

Halogen Free Conform (IEC 61249-2-21), RoHS Approval Compliant (2011/65/EU&2015/863), Halogen Free Conform (JEDEC JS709B), REACh Approval Conform or declared ((EC) 1907/2006)

Depth

5.6mm

Automotive Standard

AEC-Q200 Grade 1

Material

Polystyrene

COO (Country of Origin):
TW
The Wurth Elektronik suppression ferrite bead is used in perfect as data line filter and for uncoupling of distribution voltage, this special SMT chip bead ferrites can be put directly on the printed circuit board. They offer excellent anti-EMI properties

Reliable Ni-Sn electrodes

High rated current up to 5 A

Automotive approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy