Murata Ferrite Bead 1.1 mm (1206) (Chip Ferrite Bead), 50 Ω impedance at 100 MHz

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 10 units)*

€2.31

(exc. VAT)

€2.84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 60 unit(s) shipping from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
10 - 90€0.231€2.31
100 - 490€0.186€1.86
500 - 990€0.164€1.64
1000 +€0.117€1.17

*price indicative

Packaging Options:
RS Stock No.:
276-3663
Mfr. Part No.:
BLM31SN500SH1L
Manufacturer:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Package Type

1206

Product Type

Ferrite Bead

Impedance at 100 MHz

50Ω

Current Rating

12A

Sub Type

Chip Ferrite Bead

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Height

1.1mm

Standards/Approvals

No

Length

3.2mm

Maximum DC Resistance

0.0016Ω

Automotive Standard

No

Application

Automotive Infotainment, Safety Equipment, Medical Equipment, Industrial Equipment Except For Transportation & Facility & Energy Equipment, Consumer Equipment, Comfort Equipment, Automotive Powertrain

Series

BLM31SN

COO (Country of Origin):
JP
The Murata chip ferrite beads is designed to function nearly as a resistor at noise frequencies, which greatly reduces the possibility of resonance and leaves signal wave forms undistorted. It is effective in circuits without stable ground lines because it does not need a connection to ground.

The nickel barrier structure of the external electrodes provides excellent solder heat resistance

It can be used in high current circuits due to its low DC resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy