Wurth Elektronik Ferrite Bead 1.1 mm (1206) (Multilayer Chip Bead), 600 Ω impedance at 100 MHz
- RS Stock No.:
- 332-602
- Mfr. Part No.:
- 78279221601
- Manufacturer:
- Wurth Elektronik
Subtotal (1 tape of 10 units)*
€3.60
(exc. VAT)
€4.40
(inc. VAT)
In Stock
- 70 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 + | €0.36 | €3.60 |
*price indicative
- RS Stock No.:
- 332-602
- Mfr. Part No.:
- 78279221601
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Package Type | 1206 | |
| Product Type | Ferrite Bead | |
| Packaging | Tape & Reel | |
| Impedance at 100 MHz | 600Ω | |
| Current Rating | 2.5A | |
| Sub Type | Multilayer Chip Bead | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 3.2mm | |
| Maximum DC Resistance | 50mΩ | |
| Standards/Approvals | REACH or declared EC1907, 2006, Halogen Free, EU&2015, 863, RoHS 2011 | |
| Depth | 1.6mm | |
| Height | 1.1mm | |
| Automotive Standard | AEC-Q200 Grade 1 | |
| Series | WE-MPSA | |
| Material | Polystyrene | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Package Type 1206 | ||
Product Type Ferrite Bead | ||
Packaging Tape & Reel | ||
Impedance at 100 MHz 600Ω | ||
Current Rating 2.5A | ||
Sub Type Multilayer Chip Bead | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 85°C | ||
Length 3.2mm | ||
Maximum DC Resistance 50mΩ | ||
Standards/Approvals REACH or declared EC1907, 2006, Halogen Free, EU&2015, 863, RoHS 2011 | ||
Depth 1.6mm | ||
Height 1.1mm | ||
Automotive Standard AEC-Q200 Grade 1 | ||
Series WE-MPSA | ||
Material Polystyrene | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik EMI Multilayer Power Suppression Bead is a high-performance component designed to supress electromagnetic interference in power electronics. It features a wide band and high-speed design, Ideal for high-current applications.
Evaluated with AWG26 cables
RoHS compliant
Halogen Free and REACH approved
Operating temperature is -25 degree Celsius to 125 degree Celsius
Related links
- Wurth Elektronik Ferrite Bead 1.1 mm (1206) (Multilayer Chip Bead), 600 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 1.1 mm (1206) (Multilayer Chip Bead), 280 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 1.1 mm (1206), 600 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 1.1 mm (1206), 48 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 1.1 mm (1206), 620 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 1.1 mm (1206), 80 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 1.1 mm (1206), 82 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 1.1 mm (1206), 300 Ω impedance at 100 MHz
