Amidon Ferrite Bead (Ring) 14.2 mm (Ring Core), 300 Ω impedance at 100 MHz

Subtotal (1 unit)*

€4.22

(exc. VAT)

€5.19

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 359 unit(s), ready to ship from another location
Units
Per unit
1 +€4.22

*price indicative

RS Stock No.:
288-4433
Distrelec Article No.:
158-72-502
Mfr. Part No.:
FB-31-5621
Manufacturer:
Amidon
Find similar products by selecting one or more attributes.
Select all

Brand

Amidon

Product Type

Ferrite Bead

Impedance at 100 MHz

300Ω

Sub Type

Ring Core

Mount Type

Ring

Length

28.5mm

Standards/Approvals

No

Diameter

14.2mm

Series

FB

Material

31 Material

Automotive Standard

No

COO (Country of Origin):
US
The Ferrite Bead rated at 300 Ohm impedance at 100MHz, is designed to accommodate cable sizes up to 6.35 mm.

RoHS compliant

Ferrite beads for RFI suppression

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy