Amidon Ferrite Bead Ferrite Bead, 4.8 x 7.14 x 12.7mm
- RS Stock No.:
- 288-4446
- Distrelec Article No.:
- 158-74-490
- Mfr. Part No.:
- FT-50-43
- Manufacturer:
- Amidon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 288-4446
- Distrelec Article No.:
- 158-74-490
- Mfr. Part No.:
- FT-50-43
- Manufacturer:
- Amidon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amidon | |
| Type | Ferrite Bead | |
| Dimensions | 4.8 x 7.14 x 12.7mm | |
| Impedance | 440 mH | |
| Material | 77 Material | |
| Diameter | 7.14mm | |
| Select all | ||
|---|---|---|
Brand Amidon | ||
Type Ferrite Bead | ||
Dimensions 4.8 x 7.14 x 12.7mm | ||
Impedance 440 mH | ||
Material 77 Material | ||
Diameter 7.14mm | ||
- COO (Country of Origin):
- US
The Iron Powder Toroidal Core is a high-quality product designed to provide exceptional inductance performance. With a focus on durability and efficiency, this toroidal core is perfect for a wide range of applications.
Ferrite toroidal core for RFI suppression or broad band transformer
RoHS compliant
RoHS compliant
Related links
- Amidon Ferrite Bead Ferrite Bead, 12.7 x 22.86 x 35.56mm
- Amidon Ferrite Bead Ferrite Bead 12.7 mm Electromagnetic Interference Suppression 35.56 mm OD
- Amidon Ferrite Bead Ferrite Bead 6.4 mm Electromagnetic Interference Suppression 13.21 mm OD
- Amidon Ferrite Bead Ferrite Bead, 12.7 x 35.56 x 60.96mm
- Amidon Ferrite Bead Ferrite Bead 15.9 mm Electromagnetic Interference Suppression 31.75 mm OD
- Amidon Ferrite Bead Ferrite Bead 6.4 mm Noise Reduction 13.21 mm OD
- Amidon Ferrite Bead Ring Core, 30 x 27 x 27mm
- Amidon Ferrite Bead (Ring) 14.27 mm (Ring Core)