Fair-Rite Ferrite Bead 6 mm (Radial), 690 Ω impedance at 100 MHz
- RS Stock No.:
- 467-3797
- Mfr. Part No.:
- 2944666631
- Manufacturer:
- Fair-Rite
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 467-3797
- Mfr. Part No.:
- 2944666631
- Manufacturer:
- Fair-Rite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fair-Rite | |
| Product Type | Ferrite Bead | |
| Diameter | 6 mm | |
| Package Type | Radial | |
| Impedance at 100 MHz | 690 Ω | |
| Application | EMI Suppression | |
| Length | 10 mm | |
| Select all | ||
|---|---|---|
Brand Fair-Rite | ||
Product Type Ferrite Bead | ||
Diameter 6 mm | ||
Package Type Radial | ||
Impedance at 100 MHz 690 Ω | ||
Application EMI Suppression | ||
Length 10 mm | ||
Multi -Turn Ferrite Beads
Multi-aperture cores are used in balun (balance-unbalance) transformers
Applications as broadband transformers in communication and CATV circuits
Also employed in auto Air bag circuits to guard against accidental activation
Related links
- Fair-Rite Ferrite Bead (Through Hole) 6 mm (Radial) (Bead), 600 Ω impedance at 100 MHz
- Fair-Rite Ferrite Bead (Through Hole) 6 mm (Radial), 1130 Ω impedance at 100 MHz
- Fair-Rite Ferrite Bead 780Ω impedance at 100 MHz
- Fair-Rite Ferrite Bead (Through Hole) 6 mm (Axial), 537 Ω impedance at 100 MHz
- Fair-Rite Ferrite Bead (Through Hole) 6 mm (Axial), 1020 Ω impedance at 100 MHz
- Fair-Rite Ferrite Bead (Through Hole) 6 mm (Axial), 990 Ω impedance at 100 MHz
- Fair-Rite Ferrite Bead (1206), 50 Ω impedance at 100 MHz
- Fair-Rite Ferrite Bead (0603), 300 Ω impedance at 100 MHz
