Fair-Rite Ferrite Bead (Through Hole) 6 mm (Radial) (Bead), 600 Ω impedance at 100 MHz

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
172-9972
Mfr. Part No.:
2944666651
Manufacturer:
Fair-Rite
Find similar products by selecting one or more attributes.
Select all

Brand

Fair-Rite

Product Type

Ferrite Bead

Package Type

Radial

Impedance at 50 MHz

690Ω

Packaging

Bulk

Impedance at 100 MHz

600Ω

Sub Type

Bead

Mount Type

Through Hole

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Length

10mm

Diameter

6mm

Material

Nickel Zinc

Application

EMI Suppression

Automotive Standard

No

Multi -Turn Ferrite Beads


Multi-aperture cores are used in balun (balance-unbalance) transformers

Applications as broadband transformers in communication and CATV circuits

Also employed in auto air bag circuits to guard against accidental activation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy