Ferrite Bead (Chip Bead), 2 x 1.25 x 0.85mm (0805)

Unavailable
RS will no longer stock this product.
RS Stock No.:
604-1990
Manufacturer:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Package Type

0805

Type

Chip Bead

Dimensions

2 x 1.25 x 0.85mm

Length

2mm

Depth

1.25mm

Maximum DC Resistance

300mΩ

Height

0.85mm

Material

Ferrite

Application

Signal Line

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy