Wurth Elektronik Ferrite Bead (Chip Ferrite Bead), 2 x 1.2 x 0.9mm (0805 (2012M)), 1200Ω impedance at 100 MHz

Unavailable
RS will no longer stock this product.
RS Stock No.:
163-3221
Mfr. Part No.:
74279209
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Package Type

0805 (2012M)

Impedance at 100 MHz

1200Ω

Current Rating

200mA

Type

Chip Ferrite Bead

Dimensions

2 x 1.2 x 0.9mm

Length

2mm

Depth

1.24mm

Height

0.9mm

Maximum DC Resistance

0.55Ω

Application

General Electronics

COO (Country of Origin):
TW

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy