Wurth Elektronik Ferrite Bead 500 μm (Surface) (0402) (EMI Suppression), 120 Ω impedance at 100 MHz

Get a bulk buy discount

Add 50 more to save 14%

View bulk pricing options

Subtotal (1 pack of 10 units)*

€1.81

(exc. VAT)

€2.23

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9,780 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 40€0.181€1.81-
50 - 90€0.154€1.5414%
100 - 490€0.137€1.3724%
500 - 1990€0.118€1.1834%
2000 +€0.109€1.0939%

*price indicative

Packaging Options:
RS Stock No.:
669-3973
Distrelec Article No.:
304-43-246
Mfr. Part No.:
74279271
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Package Type

0402

Product Type

Ferrite Bead

Packaging

Tape & Reel

Impedance at 100 MHz

120Ω

Current Rating

350mA

Mount Type

Surface

Sub Type

EMI Suppression

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Height

500μm

Depth

500μm

Maximum DC Resistance

350mΩ

Length

1mm

Standards/Approvals

RoHS

Material

Ferrite

Automotive Standard

AEC-Q200

Series

WE-CBF

Application

Suppression Components

COO (Country of Origin):
TW

High-Speed Multilayer Ferrite SMD - WE-CBF Series


Excellent anti-EMI properties and low DC resistance

Placed very close next to the interference source even with smallest size 0402, maximum impedance 1000Ω

Reliable Ni-Sn electrodes

Ideal for data line filtering and voltage de-coupling

High rated current up to 6A

Recommended for reflow soldering

Applications:


High Speed: USB 2.0, IEEE 1394, LVDS

Wide Band: Control signals, RS232, RS422, DC/DC converter, etc.

High Current: Current supply, DC/DC converter etc.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy