Wurth Elektronik Ferrite Bead 0.5 mm (Surface) (0402) (EMI Suppression), 120 Ω impedance at 100 MHz

Subtotal (1 bag of 10 units)*

€1.60

(exc. VAT)

€2.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 170 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
10 +€0.16€1.60

*price indicative

Packaging Options:
RS Stock No.:
788-0036
Distrelec Article No.:
304-36-722
Mfr. Part No.:
7427927112
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Package Type

0402

Product Type

Ferrite Bead

Impedance at 100 MHz

120Ω

Packaging

Tape & Reel

Impedance at 500 MHz

900Ω

Current Rating

350mA

Mount Type

Surface

Sub Type

EMI Suppression

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Length

1mm

Depth

0.5mm

Height

0.5mm

Maximum DC Resistance

350mΩ

Standards/Approvals

IPC/JEDEC J-STD-020D

Series

WE-CBF

Automotive Standard

AEC-Q200

Application

Suppression Components

Material

Ferrite

COO (Country of Origin):
TW

High-Speed Multilayer Ferrite SMD - WE-CBF Series


Excellent anti-EMI properties and low DC resistance

Placed very close next to the interference source even with smallest size 0402, maximum impedance 1000Ω

Reliable Ni-Sn electrodes

Ideal for data line filtering and voltage de-coupling

High rated current up to 6A

Recommended for reflow soldering

Applications:


High Speed: USB 2.0, IEEE 1394, LVDS

Wide Band: Control signals, RS232, RS422, DC/DC converter, etc.

High Current: Current supply, DC/DC converter etc.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy