Wurth Elektronik Ferrite Bead 15 mm (Through Hole) 6 mm (Axial) (Ferrite Bead), 720 Ω impedance at 25 MHz, 1240 Ω
- RS Stock No.:
- 899-7299
- Distrelec Article No.:
- 304-44-940
- Mfr. Part No.:
- 74275223
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 50 more to save 15%
View bulk pricing optionsSubtotal (1 bag of 5 units)*
€7.06
(exc. VAT)
€8.69
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 16 November 2026
- Plus 200 unit(s) shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 5 - 45 | €1.412 | €7.06 | - |
| 50 - 245 | €1.188 | €5.94 | 15% |
| 250 - 495 | €1.068 | €5.34 | 24% |
| 500 + | €0.962 | €4.81 | 31% |
*price indicative
- RS Stock No.:
- 899-7299
- Distrelec Article No.:
- 304-44-940
- Mfr. Part No.:
- 74275223
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Package Type | Axial | |
| Product Type | Ferrite Bead | |
| Impedance at 25 MHz | 720Ω | |
| Impedance at 100 MHz | 1240Ω | |
| Packaging | Bulk | |
| Current Rating | 3A | |
| Sub Type | Ferrite Bead | |
| Mount Type | Through Hole | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 10mm | |
| Maximum DC Resistance | 20mΩ | |
| Standards/Approvals | IPC/JEDEC J-STD-020D | |
| Height | 15mm | |
| Diameter | 6mm | |
| Series | WE-UKW | |
| Application | Protection Against Radio Frequency Interferences of Component, Text Processing | |
| Material | Ferrite | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Package Type Axial | ||
Product Type Ferrite Bead | ||
Impedance at 25 MHz 720Ω | ||
Impedance at 100 MHz 1240Ω | ||
Packaging Bulk | ||
Current Rating 3A | ||
Sub Type Ferrite Bead | ||
Mount Type Through Hole | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 125°C | ||
Length 10mm | ||
Maximum DC Resistance 20mΩ | ||
Standards/Approvals IPC/JEDEC J-STD-020D | ||
Height 15mm | ||
Diameter 6mm | ||
Series WE-UKW | ||
Application Protection Against Radio Frequency Interferences of Component, Text Processing | ||
Material Ferrite | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Wurth Elektronik WE-UKW EMI Suppression 6-Hole Ferrite Beads
The Wurth WE-UKW series of 6-hole ferrite beads offers 4 different material options available for interference suppression. These ferrite beads are available in 1 to 3 turns, where the impedance increases with the number of turns. These ferrite beads are Ideal for use in PCs, text processing and other digital devices, offering protection against radio frequency interference.
Horizontal or vertical turns available
Available in 1 to 3 turns
Related links
- Wurth Elektronik Ferrite Bead 15 mm (Through Hole) 6 mm (Axial) (Ferrite Bead) 1240 Ω
- Wurth Elektronik Ferrite Bead 10 mm (Through Hole) 6 mm (Axial) (6-Hole) 773 Ω impedance at
- Wurth Elektronik Ferrite Bead 14.2 mm (Surface) 6.35 mm (Axial Ferrite Bead) 245 Ω impedance
- Wurth Elektronik Ferrite Bead 4.8 mm 4.8 mm (EMI Suppression Axial Ferrite Bead)
- Wurth Elektronik Ferrite Bead 7.2 mm 7.2 mm (EMI Suppression Axial Ferrite Bead) 203 Ω
- Wurth Elektronik Ferrite Bead 7.3 mm 7.3 mm (EMI Suppression Axial Ferrite Bead), 95 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 5.5 mm 5.10 mm (EMI Suppression Axial Ferrite Bead) 222 Ω
- Wurth Elektronik Ferrite Bead 6.75 mm 6.75 mm (EMI Suppression Axial Ferrite Bead), 94 Ω impedance at 100 MHz
