5 (Dia.) x 35mm Fair-Rite Ferrite Core

Unavailable
RS will no longer stock this product.
RS Stock No.:
172-9982
Mfr. Part No.:
3078990891
Manufacturer:
Fair-Rite
Find similar products by selecting one or more attributes.
Select all

Brand

Fair-Rite

Type

Antenna & RFID Rods

Dimensions

5 (Dia.) x 35mm

Application

Inductive Component

Material

78 Material

Diameter

5mm

Height

35mm

RFID Rods


From Fair-Rite, these ferrite rods are for use in RFID (Radio Frequency IDentification) and antenna applications. The 78 material is recommended for 125kHz applications, and 61 material is recommended for 13.56MHz applications.

Note

Permeability values are empirical and for reference purposes only.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy