9.5 x 4.5 x 14.5mm Fair-Rite Ferrite Core

Unavailable
RS will no longer stock this product.
RS Stock No.:
172-9973
Mfr. Part No.:
2643375002
Manufacturer:
Fair-Rite
Find similar products by selecting one or more attributes.
Select all

Brand

Fair-Rite

Type

Bead

Dimensions

9.5 x 4.5 x 14.5mm

Application

Suppression Components

Material

43 Material

Diameter

9.5mm

Height

14.5mm

RoHS Status: Exempt

EMI Suppression Beads for Round Cables


Broad selection with guaranteed impedance specifications over a wide frequency range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy