Fair-Rite 22 piece Sample Seal
- RS Stock No.:
- 764-299
- Mfr. Part No.:
- 0PM77SP350S
- Manufacturer:
- Fair-Rite
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€19.15
(exc. VAT)
€23.55
(inc. VAT)
Temporarily out of stock
- Shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €19.15 |
| 10 - 109 | €12.53 |
| 110 + | €12.08 |
*price indicative
- RS Stock No.:
- 764-299
- Mfr. Part No.:
- 0PM77SP350S
- Manufacturer:
- Fair-Rite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fair-Rite | |
| Product Type | Seal | |
| Number of Pieces | 22 | |
| Kit Type | Sample | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Fair-Rite | ||
Product Type Seal | ||
Number of Pieces 22 | ||
Kit Type Sample | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
The Fair-Rite sintered ferrite powder is a specialised material designed for various applications in electronics. This product offers unique properties that suit experimental and production needs where traditional pressed ferrite may not be ideal.
Free space between particles enhances suitability for air-filled applications
Provides an alternative with muted performance characteristics compared to solid ferrites
Available in a convenient 100g sample package for experimentation
Material remains consistent with solid ferrite components for reliability
