Fair-Rite 22 piece Sample Seal
- RS Stock No.:
- 764-301
- Mfr. Part No.:
- 0PM68SP350S
- Manufacturer:
- Fair-Rite
Image representative of range
Get a bulk buy discount
Add 10 more to save 13%
View bulk pricing optionsSubtotal (1 unit)*
€22.90
(exc. VAT)
€28.17
(inc. VAT)
Temporarily out of stock
- Shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €22.90 | - |
| 10 - 21 | €19.72 | 13% |
| 22 - 109 | €17.60 | 23% |
| 110 + | €14.95 | 34% |
*price indicative
- RS Stock No.:
- 764-301
- Mfr. Part No.:
- 0PM68SP350S
- Manufacturer:
- Fair-Rite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fair-Rite | |
| Product Type | Seal | |
| Number of Pieces | 22 | |
| Kit Type | Sample | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Fair-Rite | ||
Product Type Seal | ||
Number of Pieces 22 | ||
Kit Type Sample | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
The FAir-Rite sintered ferrite powder primarily designed for experimentation and various production applications. This material provides unique properties suited for environments where Air presence is common, enhancing flexibility in design.
Sintered powder does not form continuous crystalline structures, allowing for unique particle interactions
Available in a 350μm max particle size, suitable for various experimental needs
Packaging options include samples and larger buckets, catering to different project scales
Free space between particles leads to muted performance characteristics compared to pressed components
