Wurth Elektronik Ferrite Ring EMI Suppression Toroidal Ferrite, For: EMI Suppression 11.1 mm OD
- RS Stock No.:
- 332-374
- Mfr. Part No.:
- 782115110070
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 960 more to save 5%
View bulk pricing optionsSubtotal (1 tray of 96 units)*
€90.91
(exc. VAT)
€111.84
(inc. VAT)
Temporarily out of stock
- 96 unit(s) shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 96 - 864 | €0.947 | €90.91 | - |
| 960 + | €0.899 | €86.30 | 5% |
*price indicative
- RS Stock No.:
- 332-374
- Mfr. Part No.:
- 782115110070
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Sub Type | EMI Suppression Toroidal Ferrite | |
| Product Type | Ferrite Ring | |
| Minimum Frequency | 1MHz | |
| Application | EMI Suppression | |
| Impedance | 10.5Ω | |
| Material | 2E08 6021 | |
| Maximum Frequency | 500kHz | |
| Outside Diameter | 11.1mm | |
| Standards/Approvals | RoHS Approval (2011/65/EU&2015/863), REACh Approval Conform or declared ((EC)1907/2006) | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Sub Type EMI Suppression Toroidal Ferrite | ||
Product Type Ferrite Ring | ||
Minimum Frequency 1MHz | ||
Application EMI Suppression | ||
Impedance 10.5Ω | ||
Material 2E08 6021 | ||
Maximum Frequency 500kHz | ||
Outside Diameter 11.1mm | ||
Standards/Approvals RoHS Approval (2011/65/EU&2015/863), REACh Approval Conform or declared ((EC)1907/2006) | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik Toroidal EMI Suppression Ferrite is designed for effective suppression of electromagnetic interference in high-quality applications. This toroidal ferrite core offers superior impedance performance and is Ideal for automotive and industrial systems. It complies with stringent industry standards, ensuring reliability and quality.
High permeability material
RoHS compliant
Halogen Free and REACH approved
Operating Temperature -55 degree Celsius to 105 degree Celsius
Related links
- Wurth Elektronik Ferrite Ring EMI Suppression Toroidal Ferrite, For: EMI Suppression 11.1 mm OD
- Wurth Elektronik Ferrite Ring EMI Suppression Toroidal Ferrite 9 mm, For: EMI Suppression 5 mm ID 11.5 mm OD
- Wurth Elektronik Ferrite Ring EMI Suppression Toroidal Ferrite 14 mm, For: EMI Suppression 12.6 mm ID 23.5 mm OD
- Wurth Elektronik Ferrite Ring EMI Suppression Toroidal Ferrite 8 mm Multiconductor Wire
- Wurth Elektronik Ferrite Ring EMI Suppression Toroidal Ferrite 16 mm Wire
- Wurth Elektronik Ferrite Ring EMI Suppression Toroidal Ferrite 6.35 mm Wrapping Cable
- Wurth Elektronik Ferrite Ring EMI Suppression Toroidal Ferrite 20 mm Wrapping Cable
- Wurth Elektronik Ferrite Ring EMI Suppression Toroidal Ferrite 14.5 mm Wire
