Wurth Elektronik Ferrite Ring EMI Suppression Toroidal Ferrite 14 mm, For: EMI Suppression 12.6 mm ID 23.5 mm OD

Subtotal (1 pack of 10 units)*

€12.36

(exc. VAT)

€15.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 380 unit(s) shipping from 08 February 2027
  • Plus 60 unit(s) shipping from 09 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +€1.236€12.36

*price indicative

RS Stock No.:
124-1544
Distrelec Article No.:
304-29-067
Mfr. Part No.:
7427012
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Sub Type

EMI Suppression Toroidal Ferrite

Product Type

Ferrite Ring

Minimum Frequency

25MHz

Application

EMI Suppression

Impedance

471Ω

Material

4W620

Maximum Frequency

100MHz

Height

14mm

Inside Diameter

12.6mm

Outside Diameter

23.5mm

Series

WE-TOF

Standards/Approvals

RoHS, REACH

COO (Country of Origin):
TW

EMI Suppression Toroidal Ferrite - WE-TOF Series


The WE-TOF series NiZn Broadband absorber ferrite cores available in a diverse type and range of NiZn to give the best possible interference suppression. This series of EMI suppression tordial ferrite cores are suitable for use with standard wire, twisted wire, multi conductor and Co-axial cables.

Applications for the WE-TOF series include power supplies cable, data cable and measurement signal lines cable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy