Wurth Elektronik Ferrite Ring Toroidal 5.5 mm, For: General Electronic Equipment
- RS Stock No.:
- 484-734
- Distrelec Article No.:
- 301-35-825
- Mfr. Part No.:
- 782114096080
- Manufacturer:
- Wurth Elektronik
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€1.00
(exc. VAT)
€1.23
(inc. VAT)
In Stock
- Plus 56 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €1.00 |
| 10 - 49 | €0.88 |
| 50 - 99 | €0.79 |
| 100 + | €0.64 |
*price indicative
- RS Stock No.:
- 484-734
- Distrelec Article No.:
- 301-35-825
- Mfr. Part No.:
- 782114096080
- Manufacturer:
- Wurth Elektronik
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Sub Type | Toroidal | |
| Product Type | Ferrite Ring | |
| Application | General Electronic Equipment | |
| Impedance | 16Ω | |
| Minimum Frequency | 1MHz | |
| Material | 6E33_3031 (Nanocrystalline) | |
| Maximum Frequency | 1MHz | |
| Height | 5.5mm | |
| Standards/Approvals | REACH (EC)1907/2006), RoHS (2011/65/EU & 2015/863), Halogen Free (JEDEC JS709B) | |
| Series | WE | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Sub Type Toroidal | ||
Product Type Ferrite Ring | ||
Application General Electronic Equipment | ||
Impedance 16Ω | ||
Minimum Frequency 1MHz | ||
Material 6E33_3031 (Nanocrystalline) | ||
Maximum Frequency 1MHz | ||
Height 5.5mm | ||
Standards/Approvals REACH (EC)1907/2006), RoHS (2011/65/EU & 2015/863), Halogen Free (JEDEC JS709B) | ||
Series WE | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik Ferrite Ring Toroidal 7.7 mm, For: General Electronic Equipment 29.5 mm OD
- Wurth Elektronik Ferrite Ring Toroidal 8 mm, For: General Electronic Equipment 10.5 mm ID 19 mm OD
- Wurth Elektronik Ferrite Ring Nanocrystalline 5.5 mm, For: General Electronic Equipment
- Wurth Elektronik Ferrite Ring Star-Ring 26.5 mm, For: General Electronic Equipment 5.6 mm ID 30 mm OD
- Wurth Elektronik Openable Ferrite Sleeve For General Electronic Equipment
- Wurth Elektronik Openable Ferrite Sleeve For General Electronic Equipment
- Wurth Elektronik Openable Ferrite Sleeve Key 24 mm 40 mm 200 mm, For General Electronic Equipment
- Wurth Elektronik Openable Ferrite Sleeve For General Electronic Equipment
