Wurth Elektronik Ferrite Ring Toroidal 7.7 mm, For: General Electronic Equipment 29.5 mm OD
- RS Stock No.:
- 484-960
- Distrelec Article No.:
- 301-87-524
- Mfr. Part No.:
- 742701111
- Manufacturer:
- Wurth Elektronik
Image representative of range
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€1.98
(exc. VAT)
€2.44
(inc. VAT)
Temporarily out of stock
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €1.98 | - |
| 5 + | €1.92 | 3% |
*price indicative
- RS Stock No.:
- 484-960
- Distrelec Article No.:
- 301-87-524
- Mfr. Part No.:
- 742701111
- Manufacturer:
- Wurth Elektronik
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Sub Type | Toroidal | |
| Product Type | Ferrite Ring | |
| Impedance | 52Ω | |
| Application | General Electronic Equipment | |
| Minimum Frequency | 25MHz | |
| Material | 3 W 800 (Ferrite) | |
| Height | 7.7mm | |
| Maximum Frequency | 100MHz | |
| Outside Diameter | 29.5mm | |
| Series | WE | |
| Standards/Approvals | Halogen Free (JEDEC JS709B), REACH (EC)1907/2006), RoHS (2011/65/EU & 2015/863) | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Sub Type Toroidal | ||
Product Type Ferrite Ring | ||
Impedance 52Ω | ||
Application General Electronic Equipment | ||
Minimum Frequency 25MHz | ||
Material 3 W 800 (Ferrite) | ||
Height 7.7mm | ||
Maximum Frequency 100MHz | ||
Outside Diameter 29.5mm | ||
Series WE | ||
Standards/Approvals Halogen Free (JEDEC JS709B), REACH (EC)1907/2006), RoHS (2011/65/EU & 2015/863) | ||
- COO (Country of Origin):
- TW
Related links
- Wurth Elektronik Ferrite Ring Toroidal 5.5 mm, For: General Electronic Equipment
- Wurth Elektronik Ferrite Ring Toroidal 8 mm, For: General Electronic Equipment 10.5 mm ID 19 mm OD
- Wurth Elektronik Ferrite Ring Nanocrystalline 5.5 mm, For: General Electronic Equipment
- Wurth Elektronik Ferrite Ring Star-Ring 26.5 mm, For: General Electronic Equipment 5.6 mm ID 30 mm OD
- Wurth Elektronik Ferrite Ring EMI Suppression Toroidal Ferrite 8 mm Multiconductor Wire
- Wurth Elektronik Openable Ferrite Sleeve For General Electronic Equipment
- Wurth Elektronik Ferrite Bead (Cable) 7.7 mm (Axial) (EMI Suppression) 160 Ω impedance at 100
- Wurth Elektronik Ferrite Ring EMI Suppression Toroidal Ferrite 14 mm, For: EMI Suppression 12.6 mm ID 23.5 mm OD
