Wurth Elektronik Ferrite Ring Nanocrystalline 6 mm, For: Aerospace 10 mm ID 16 mm OD

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 5 units)*

€6.50

(exc. VAT)

€8.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 190 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
5 - 45€1.30€6.50
50 - 245€1.144€5.72
250 - 495€1.028€5.14
500 +€0.91€4.55

*price indicative

Packaging Options:
RS Stock No.:
905-789
Mfr. Part No.:
742708109
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Ferrite Ring

Sub Type

Nanocrystalline

Impedance

1000Ω

Application

Aerospace

Minimum Frequency

0.01MHz

Material

Nanocrystalline

Maximum Frequency

100MHz

Height

6mm

Inside Diameter

10mm

Outside Diameter

16mm

Standards/Approvals

RoHS Compliant

Series

WE-NCC

COO (Country of Origin):
CN
The Wurth Elektronik Nanocrystalline Core is a high-performance inductive component designed for efficiency in electrical applications, ensuring reliable operation across a wide temperature range.

Operating temperature ranges from -40 °C to +125 °C for versatility

Storage conditions maintained at 0 °C to 40 °C, <lt/> 75 % RH for optimal performance

Compliance with RoHS and REACh certifications ensures environmental safety

Nanocrystalline material enhances magnetic efficiency and reduces losses

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy