Wurth Elektronik Ferrite Ring Nanocrystalline 20 mm, For: Aerospace 8 mm ID 11 mm OD
- RS Stock No.:
- 905-795
- Mfr. Part No.:
- 742708202
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 5 units)*
€8.81
(exc. VAT)
€10.83
(inc. VAT)
In Stock
- Plus 360 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 5 - 45 | €1.762 | €8.81 |
| 50 - 245 | €1.55 | €7.75 |
| 250 - 495 | €1.392 | €6.96 |
| 500 + | €1.232 | €6.16 |
*price indicative
- RS Stock No.:
- 905-795
- Mfr. Part No.:
- 742708202
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Sub Type | Nanocrystalline | |
| Product Type | Ferrite Ring | |
| Application | Aerospace | |
| Impedance | 1000Ω | |
| Minimum Frequency | 0.01MHz | |
| Material | Nanocrystalline | |
| Maximum Frequency | 100MHz | |
| Height | 20mm | |
| Inside Diameter | 8mm | |
| Outside Diameter | 11mm | |
| Standards/Approvals | RoHS Compliant | |
| Series | WE-NCC | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Sub Type Nanocrystalline | ||
Product Type Ferrite Ring | ||
Application Aerospace | ||
Impedance 1000Ω | ||
Minimum Frequency 0.01MHz | ||
Material Nanocrystalline | ||
Maximum Frequency 100MHz | ||
Height 20mm | ||
Inside Diameter 8mm | ||
Outside Diameter 11mm | ||
Standards/Approvals RoHS Compliant | ||
Series WE-NCC | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik nanocrystalline core is engineered for high-performance applications in general electronic equipment, delivering superior magnetic properties across a variety of operational conditions.
Operating temperature rated between -40 °C and +125 °C
Storage conditions maintained between 0 °C and 40 °C with less than 75% RH
Initial permeability of 30,000, ensuring excellent inductive performance
Flammability rated UL94 V-0 for enhanced safety
Related links
- Wurth Elektronik Ferrite Ring Nanocrystalline 20 mm, For: Aerospace 8 mm ID 11 mm OD
- Wurth Elektronik Ferrite Ring Nanocrystalline 30 mm, For: Aerospace 16 mm ID 25 mm OD
- Wurth Elektronik Ferrite Ring Nanocrystalline 15 mm, For: Aerospace 24 mm ID 34 mm OD
- Wurth Elektronik Ferrite Ring Nanocrystalline 10 mm, For: Aerospace 20 mm ID 25 mm OD
- Wurth Elektronik Ferrite Ring Nanocrystalline 30 mm, For: Aerospace 12.5 mm ID 16 mm OD
- Wurth Elektronik Ferrite Ring Nanocrystalline 8 mm, For: Aerospace 12.5 mm ID 20 mm OD
- Wurth Elektronik Ferrite Ring Nanocrystalline 6 mm, For: Aerospace 10 mm ID 16 mm OD
- Wurth Elektronik Ferrite Ring Nanocrystalline 4.5 mm, For: Aerospace 6.5 mm ID 9.8 mm OD
