Wurth Elektronik Ferrite Ring Nanocrystalline 10 mm, For: Aerospace 20 mm ID 25 mm OD
- RS Stock No.:
- 905-791
- Mfr. Part No.:
- 742708111
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 2 units)*
€4.54
(exc. VAT)
€5.58
(inc. VAT)
In Stock
- Plus 90 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 2 - 18 | €2.27 | €4.54 |
| 20 - 98 | €2.00 | €4.00 |
| 100 - 198 | €1.795 | €3.59 |
| 200 + | €1.59 | €3.18 |
*price indicative
- RS Stock No.:
- 905-791
- Mfr. Part No.:
- 742708111
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Ferrite Ring | |
| Sub Type | Nanocrystalline | |
| Impedance | 1000Ω | |
| Minimum Frequency | 0.01MHz | |
| Application | Aerospace | |
| Material | Nanocrystalline | |
| Height | 10mm | |
| Maximum Frequency | 100MHz | |
| Inside Diameter | 20mm | |
| Outside Diameter | 25mm | |
| Standards/Approvals | RoHS Compliant | |
| Series | WE-NCC | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Ferrite Ring | ||
Sub Type Nanocrystalline | ||
Impedance 1000Ω | ||
Minimum Frequency 0.01MHz | ||
Application Aerospace | ||
Material Nanocrystalline | ||
Height 10mm | ||
Maximum Frequency 100MHz | ||
Inside Diameter 20mm | ||
Outside Diameter 25mm | ||
Standards/Approvals RoHS Compliant | ||
Series WE-NCC | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik nanocrystalline core designed for EMC and inductive solutions, utilising Advanced materials for improved performance in electronic applications.
Operating temperature ranges from -40 °C to +125 °C, ensuring versatility in diverse environments
High initial permeability of 90,000 typ. for efficient energy transfer
RoHS compliant, ensuring adherence to environmental standards
Halogen-free, promoting safety and environmental responsibility
Packaging complies with DIN EN 61760-2, facilitating reliable storage
Related links
- Wurth Elektronik Ferrite Ring Nanocrystalline 10 mm, For: Aerospace 20 mm ID 25 mm OD
- Wurth Elektronik Ferrite Ring Nanocrystalline 7.5 mm, For: Aerospace 10 mm ID 13 mm OD
- Wurth Elektronik Ferrite Ring Nanocrystalline 6 mm, For: Aerospace 10 mm ID 16 mm OD
- Wurth Elektronik Ferrite Ring Nanocrystalline 30 mm, For: Aerospace 16 mm ID 25 mm OD
- Wurth Elektronik Ferrite Ring Nanocrystalline 15 mm, For: Aerospace 24 mm ID 34 mm OD
- Wurth Elektronik Ferrite Ring Nanocrystalline 20 mm, For: Aerospace 8 mm ID 11 mm OD
- Wurth Elektronik Ferrite Ring Nanocrystalline 30 mm, For: Aerospace 12.5 mm ID 16 mm OD
- Wurth Elektronik Ferrite Ring Nanocrystalline 8 mm, For: Aerospace 12.5 mm ID 20 mm OD
