Wurth Elektronik Ferrite Ring EMI Suppression 4 mm, For: Electromagnetic Interface 1.6 mm ID 4.1 mm OD
- RS Stock No.:
- 123-4235
- Distrelec Article No.:
- 304-42-205
- Mfr. Part No.:
- 74270012
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
€29.95
(exc. VAT)
€36.85
(inc. VAT)
Limited stock
- 1,800 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 450 | €0.599 | €29.95 |
| 500 + | €0.544 | €27.20 |
*price indicative
- RS Stock No.:
- 123-4235
- Distrelec Article No.:
- 304-42-205
- Mfr. Part No.:
- 74270012
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Sub Type | EMI Suppression | |
| Product Type | Ferrite Ring | |
| Application | Electromagnetic Interface | |
| Minimum Frequency | 25MHz | |
| Material | Nickel Zinc, Ferrite | |
| Height | 4mm | |
| Maximum Frequency | 100MHz | |
| Inside Diameter | 1.6mm | |
| Outside Diameter | 4.1mm | |
| Series | WE-SAFB | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Sub Type EMI Suppression | ||
Product Type Ferrite Ring | ||
Application Electromagnetic Interface | ||
Minimum Frequency 25MHz | ||
Material Nickel Zinc, Ferrite | ||
Height 4mm | ||
Maximum Frequency 100MHz | ||
Inside Diameter 1.6mm | ||
Outside Diameter 4.1mm | ||
Series WE-SAFB | ||
Standards/Approvals REACH, RoHS | ||
Wurth WE-AFB Series Ferrite Beads
Wurth Elektronik WE-AFB Series EMI suppression axial ferrite beads are MADE from NiZn a material which works in a broad frequency range. These ferrite beads have an operating temperature of -25°C to +125°C. The applications the WE-AFB series are used for; wires, coaxial cables, wire wrapping cables, cable e.g power supplies, data and signal lines and also multi conductor wires.
Related links
- Wurth Elektronik Ferrite Ring EMI Suppression 4 mm, For: Electromagnetic Interface 1.6 mm ID 4.1 mm OD
- Wurth Elektronik Ferrite Ring EMI Suppression 4 mm, For: Electromagnetic Interface 0.76 mm ID 2.5 mm OD
- Wurth Elektronik Ferrite Ring EMI Suppression 15 mm, For: Electromagnetic Interface 8.5 mm ID 12 mm OD
- Wurth Elektronik Ferrite Ring EMI Suppression 3 mm, For: Electromagnetic Interface 1.2 mm ID 3.5 mm OD
- Wurth Elektronik Ferrite Ring EMI Suppression 17 mm, For: Electromagnetic Interface 9 mm ID 16 mm OD
- Hutchinson Le Joint Français Fluorelastomer O-Ring O-Ring 4.1 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 4.1 mm OD
- Hutchinson Le Joint Français Nitrile Rubber (NBR) O-Ring O-Ring 4.1 mm OD
