Wurth Elektronik Ferrite Ring EMI Suppression 15 mm, For: Electromagnetic Interface 8.5 mm ID 12 mm OD

Subtotal (1 tray of 128 units)*

€83.97

(exc. VAT)

€103.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 768 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
128 +€0.656€83.97

*price indicative

RS Stock No.:
163-3197
Mfr. Part No.:
7427006
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Sub Type

EMI Suppression

Product Type

Ferrite Ring

Minimum Frequency

25MHz

Application

Electromagnetic Interface

Impedance

70Ω

Material

Ferrite, Nickel Zinc

Height

15mm

Maximum Frequency

100MHz

Inside Diameter

8.5mm

Outside Diameter

12mm

Standards/Approvals

REACH, RoHS

Series

WE-AFB

COO (Country of Origin):
TW

Wurth WE-AFB Series Ferrite Beads


Wurth Elektronik WE-AFB Series EMI suppression axial ferrite beads are MADE from NiZn a material which works in a broad frequency range. These ferrite beads have an operating temperature of -25°C to +125°C. The applications the WE-AFB series are used for; wires, coaxial cables, wire wrapping cables, cable e.g power supplies, data and signal lines and also multi conductor wires.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy