Wurth Elektronik Ferrite Ring EMI Suppression Axial Ferrite Bead 28.5 mm, For: Wrapping Cable, Multiconductor Wire,

Subtotal (1 pack of 10 units)*

€11.02

(exc. VAT)

€13.55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,520 unit(s) shipping from 09 November 2026
  • Plus 590 unit(s) shipping from 23 November 2026
  • Plus 590 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +€1.102€11.02

*price indicative

RS Stock No.:
124-1535
Distrelec Article No.:
304-28-369
Mfr. Part No.:
74270053
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Ferrite Ring

Sub Type

EMI Suppression Axial Ferrite Bead

Minimum Frequency

25MHz

Application

Wrapping Cable, Multiconductor Wire, Coaxial Cable, Wire

Material

3 W 800 (Ferrite)

Height

28.5mm

Maximum Frequency

100MHz

Inside Diameter

8mm

Outside Diameter

16mm

Standards/Approvals

REACH, RoHS

Series

WE-AFB

COO (Country of Origin):
CN

Wurth Elektronik WE-AFB Series Ferrite Ring, 28.5mm Height, 16mm Outside Diameter - 74270053


This ferrite ring is a magnetic choke intended to reduce unwanted high-frequency noise on cable assemblies and single wires. It is manufactured from a 3W800 ferrite material formulated for suppression of interference across a defined VHF band. The component is axial in form and suited for integration around various cable types to improve electromagnetic compatibility within systems that operate in the mid-to-high frequency range.

Features and Benefits:


• 25 to 100MHz attenuation range improves signal integrity in the VHF band
• Ferrite composition reduces common-mode and differential noise
• Axial bead geometry enables secure placement on long runs
• REACH and RoHS conformity supports regulated assembly requirements

Applications


• Suitable for wrapping cable EMI filter installations
• Used with multiconductor wire for interference reduction
• Ideal as a ferrite bead for coaxial cable noise suppression
• Can be used as a ferrite core for signal interference mitigation

What frequency band does it primarily attenuate?


It is effective across the 25MHz to 100MHz frequency span.

Which cable types can it be fitted to?


It fits around coaxial cable, multiconductor wire and single conductors.

What material is the component MADE from?


The core is produced from 3W800 ferrite material selected for EMI suppression.

Are there recognised material compliance standards?


The component meets both RoHS and REACH requirements.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy