Wurth Elektronik Ferrite Ring EMI Suppression Axial Ferrite Bead 25 mm, For: Wrapping Cable, Coaxial Cable,
- RS Stock No.:
- 124-1543
- Distrelec Article No.:
- 304-09-988
- Mfr. Part No.:
- 74270032
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 300 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€7.66
(exc. VAT)
€9.42
(inc. VAT)
Temporarily out of stock
- 1,540 unit(s) shipping from 28 December 2026
- Plus 510 unit(s) shipping from 22 February 2027
- Plus 510 unit(s) shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 290 | €0.766 | €7.66 | - |
| 300 - 990 | €0.748 | €7.48 | 2% |
| 1000 - 4990 | €0.736 | €7.36 | 3% |
| 5000 - 9990 | €0.678 | €6.78 | 11% |
| 10000 + | €0.608 | €6.08 | 20% |
*price indicative
- RS Stock No.:
- 124-1543
- Distrelec Article No.:
- 304-09-988
- Mfr. Part No.:
- 74270032
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Ferrite Ring | |
| Sub Type | EMI Suppression Axial Ferrite Bead | |
| Minimum Frequency | 25MHz | |
| Application | Wrapping Cable, Coaxial Cable, Multiconductor Wire, Wire | |
| Material | 4W620 | |
| Maximum Frequency | 100MHz | |
| Height | 25mm | |
| Inside Diameter | 5mm | |
| Outside Diameter | 11.5mm | |
| Series | WE-AFB | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Ferrite Ring | ||
Sub Type EMI Suppression Axial Ferrite Bead | ||
Minimum Frequency 25MHz | ||
Application Wrapping Cable, Coaxial Cable, Multiconductor Wire, Wire | ||
Material 4W620 | ||
Maximum Frequency 100MHz | ||
Height 25mm | ||
Inside Diameter 5mm | ||
Outside Diameter 11.5mm | ||
Series WE-AFB | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- TW
Wurth Elektronik WE-AFB Series Ferrite Ring, 25mm Height, 11.5mm Outside Diameter - 74270032
This ferrite ring is designed to reduce electromagnetic interference on cable assemblies and wiring runs. It is intended for axial placement on conductors where suppression of high-frequency noise is required across a defined band. The component is manufactured from a 4W620 ferrite material and meets applicable substance restrictions, making it suitable for integration in systems with regulatory constraints.
Features and Benefits:
• 25 to 100MHz operational band reduces interference across VHF frequencies
• 4W620 material offers targeted impedance at high frequencies
• EMI suppression axial ferrite bead form improves series choke performance
• RoHS and REACH compliance simplifies material selection processes
• Axial configuration supports straightforward in-line mounting on cables
• 4W620 material offers targeted impedance at high frequencies
• EMI suppression axial ferrite bead form improves series choke performance
• RoHS and REACH compliance simplifies material selection processes
• Axial configuration supports straightforward in-line mounting on cables
Applications
• Used for wrapping cable to suppress radiated noise
• Suitable for ferrite ring for coaxial cable choke
• Can be used for multiconductor wire ferrite core installations
• Applied to wire runs where high-frequency EMI ferrite ring control is needed
• Suitable for ferrite ring for coaxial cable choke
• Can be used for multiconductor wire ferrite core installations
• Applied to wire runs where high-frequency EMI ferrite ring control is needed
What conductor sizes will pass through the component?
The internal aperture measures 5mm, permitting single conductors or small bundled leads to pass through for suppression.
Which frequency range will experience greatest attenuation?
Peak suppression performance is specified between 25MHz and 100MHz where the material exhibits significant impedance.
What material properties affect performance?
The 4W620 ferrite composition provides permeability and loss characteristics tuned for higher-frequency choking action.
Is this suitable for placement on shielded cable?
It can be fitted onto coaxial cable where an axial ferrite choke is required to reduce common-mode emissions.
Related links
- Wurth Elektronik Ferrite Ring EMI Suppression Axial Ferrite Bead 9.5 mm Coaxial Cable,
- Wurth Elektronik Ferrite Ring EMI Suppression Axial Ferrite Bead 28.6 mm Coaxial Cable
- Wurth Elektronik Ferrite Ring EMI Suppression Axial Ferrite Bead 28.5 mm Wire
- Wurth Elektronik Ferrite Ring EMI Suppression Axial Ferrite Bead 28.5 mm Multiconductor Wire,
- Wurth Elektronik Ferrite Ring EMI Suppression Axial Ferrite Bead 20.5 mm Coaxial Cable
- Wurth Elektronik Ferrite Ring EMI Suppression Toroidal Ferrite 6.35 mm Wrapping Cable
- Wurth Elektronik Ferrite Ring EMI Suppression Toroidal Ferrite 6 mm Multiconductor Wire, Coaxial
- Wurth Elektronik Ferrite Ring Axial Ferrite Bead 28.5 mm Multiconductor Wire Wrapping Cable
