Wurth Elektronik Ferrite Ring Axial 28.5 mm, For: EMI Suppression 6.35 mm ID 14.2 mm OD
- RS Stock No.:
- 163-3216
- Mfr. Part No.:
- 7427727
- Manufacturer:
- Wurth Elektronik
Subtotal (1 tray of 80 units)*
€279.36
(exc. VAT)
€343.60
(inc. VAT)
In Stock
- 1,040 unit(s) ready to ship from another location
- Plus 240 unit(s) shipping from 23 November 2026
- Plus 560 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 80 + | €3.492 | €279.36 |
*price indicative
- RS Stock No.:
- 163-3216
- Mfr. Part No.:
- 7427727
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Sub Type | Axial | |
| Product Type | Ferrite Ring | |
| Application | EMI Suppression | |
| Impedance | 130Ω | |
| Material | Ferrite | |
| Height | 28.5mm | |
| Inside Diameter | 6.35mm | |
| Outside Diameter | 14.2mm | |
| Standards/Approvals | No | |
| Series | WE-AFB LFS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Sub Type Axial | ||
Product Type Ferrite Ring | ||
Application EMI Suppression | ||
Impedance 130Ω | ||
Material Ferrite | ||
Height 28.5mm | ||
Inside Diameter 6.35mm | ||
Outside Diameter 14.2mm | ||
Standards/Approvals No | ||
Series WE-AFB LFS | ||
- COO (Country of Origin):
- CN
Wurth WE-AFB Series Ferrite Beads
Wurth Elektronik WE-AFB Series EMI suppression axial ferrite beads are MADE from NiZn a material which works in a broad frequency range. These ferrite beads have an operating temperature of -25°C to +125°C. The applications the WE-AFB series are used for; wires, coaxial cables, wire wrapping cables, cable e.g power supplies, data and signal lines and also multi conductor wires.
Related links
- Wurth Elektronik Ferrite Ring Axial 28.5 mm, For: EMI Suppression 6.35 mm ID 14.2 mm OD
- RS PRO Ferrite Ring 28.5 mm EMI Suppression 6.35 mm ID 14.2 mm OD
- Wurth Elektronik Ferrite Ring Ferrite Core 28.5 mm, For: General Electronics 6.35 mm ID 14.2 mm OD
- Wurth Elektronik Ferrite Ring Ferrite Core 28.5 mm, For: General Electronics 8.2 mm ID 14.2 mm OD
- Wurth Elektronik Ferrite Ring Axial Ferrite Bead 28.5 mm Multiconductor Wire Wrapping Cable
- Wurth Elektronik Ferrite Ring Axial Ferrite Bead 16 mm Wrapping Cable Multiconductor Wire 8
- Wurth Elektronik Ferrite Ring EMI Suppression Axial Ferrite Bead 28.5 mm Multiconductor Wire,
- Wurth Elektronik Ferrite Ring EMI Suppression Axial Ferrite Bead 28.5 mm Wire
